VishayMKT1817447065Film del condensatore
Cap Film 0.47uF 63V PET 10% (7.5 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Potted | |
| 0.47uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 5 X 10 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.5(Max) | |
| 5(Max) | |
| 10(Max) | |
| 0.5 | |
| 6 | |
| 10.6(Max) |
This MKT1817447065 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. This product is 7.5(Max) mm long, 10(Max) mm tall and 5(Max) mm deep. The MKT1817447065 part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.47uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

