ITT CorporationMDM-15SBRP-A174Connettore D-subminiatura
Conn Micro-D SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| A | |
| No | |
| 39.12 | |
| 16.59 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MDM-15SBRP-A174 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This device has a maximum current rating of 3 A. MDM-15SBRP-A174 is housed in liquid crystal polymer. This product is 39.12 mm long, 7.82 mm tall and 16.59 mm deep. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
