VishayMCT06030C2009FP500Montaggio del resistore su superficie singola fissa

Res Thin Film 0603 20 Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

The MCT06030C2009FP500 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device utilizes thin film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    9 settimane
    • Price: $0.0319
    1. 5000+$0.0319
    2. 10000+$0.0318
    3. 15000+$0.0317
    4. 20000+$0.0316
    5. 30000+$0.0315
    6. 40000+$0.0314
    7. 50000+$0.0313

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.