Bel Power SolutionsMBC150-1T05GAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 5V 16A 110W Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 16 | |
| 110 | |
| 90 | |
| 264 | |
| 120 | |
| 390 | |
| 5900VDC | |
| 0.5% | |
| 2% | |
| 1.7 | |
| 47 to 63 | |
| ±1 | |
| 86(Min) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -20 | |
| 70 | |
| Mounting | Screw |
| Package Height | 33.64(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
Your electronic devices will need this MBC150-1T05G AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 5 V and maximum output power of 110 W. This part's single output can handle a current up to 16 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

