GlenairM85049/88-11J03Adattatori Shrink Boot
Banding Backshell 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Composite Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 7.9 | |
| 11 | |
| Connector Circular | |
| 180° | |
| Composite | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| Banding Backshell | |
| 25.1 |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this banding backshell M85049/88-11J03 backshell from Glenair? Its shell size is 11. This has a Connector Circular connector. This product has a diameter of 25.1 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

