GlenairM85049/3624N05Adattatori Shrink Boot
EMI/RFI Non-Environmental Backshell 180° 24 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 24 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| EMI/RFI Non-Environmental Backshell | |
| 71.4 |
This emi/rfi non-environmental backshell M85049/3624N05 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 24. This has a Connector Circular connector. This product is 71.4 mm long and 31.8 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

