ITT CorporationM83513/02-GCConnettore D-subminiatura

Conn Micro-D SKT 51 POS 1.27mm Solder Pot ST Panel Mount 51 Terminal 1 Port

This M83513/02-GC DVI connector from ITT will make secure connections for all of your serial ports. This 3-row connector has a single port. This socket type connector's 51 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3 A. M83513/02-GC is housed in liquid crystal polymer. This product is 36.45 mm long, 8.92 mm tall and 15.17 mm deep. Its 51 terminals use the solder pot termination method.

98 pezzi: disponibili per la spedizione 3 domani

    Total$156.29Price for 1

    • disponibili per la spedizione 3 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      2 settimane
      Country Of origin:
      Messico
      • In Stock: 98 pezzi
      • Price: $156.29

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.