VishayM8340109M4702GCD03Reti e array del resistore

Res Thick Film NET 47K Ohm 2% 1.08W ±300ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube

This M8340109M4702GCD03 resistor array by Vishay packs multiple resistors into one IC chip. This product's 9 resistors have a value of 47K Ohm. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±300 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340109M4702GCD03 part has a pin termination style. This device utilizes thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 22 Minimum 132
  • Manufacturer Lead Time:
    12 settimane
    • Price: $10.767
    1. 1+$10.767
    2. 506+$10.012

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.