VishayM8340102K1002FBD04Reti e array del resistore
Res Thick Film NET 10K Ohm 1% 1.5W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 10K | |
| 1% | |
| 100 | |
| 1.5 | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.59 | |
| 7.87 | |
| 3.05 | |
| 3.81 | |
| Through Hole |
Create more space in your circuit design by using this M8340102K1002FBD04 resistor array developed by Vishay that packs multiple resistors into one IC chip. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.1 (1/10) W. This product's 15 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm. The M8340102K1002FBD04 part has a pin termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

