VishayM39003/01-2286Condensatore in tantalio solido
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 20VDC | |
| 1.5 | |
| Polar | |
| 6 | |
| Axial Lead|Hermetically Sealed|Metal Case | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
This M39003/01-2286 solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 20 VDC. Its leakage current is 1.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 12.04 mm long with a diameter of 4.7 mm. The M39003/01-2286 solid capacitor has an axial termination style. It is reliable with a failure rate grade of M.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

