Reduced Price
NKK SwitchesM2B15BA5W03-BBInterruttore a pressione
Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 30VDC Momentary Thru-Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| M2B15BA5W03-BB | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 1@125VAC 30VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 25000 | |
| 200000 | |
| White | |
| 8.8 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| 12.7 | |
| 6.6 | |
| 25.6 |
Have complete control of the state of your design by implementing this M2B15BA5W03-BB push button switch from NKK Switches. This device has a maximum current rating of 1 A @ 125VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2B15BA5W03-BB push switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 25.6 mm tall and 6.6 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

