onsemiLV8013T-A-TLM-EControllo motore movimento
Forward/Reverse Motor Driver 24-Pin TSSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| 2 | |
| 2 to 15 | |
| 15 | |
| 1.2 | |
| 800 | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
This forward/reverse LV8013T-A-TLM-E stepper motor driver, developed by ON Semiconductor, can help you increase automation for a wide variety of machines. This device has a minimum operating supply voltage of 2 V and a maximum of 15 V. This motor controller has an operating temperature range of -20 °C to 75 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

