Murata ManufacturingLQP15MN1N1W02DMontaggio superficie induttore
Inductor RF Chip Unshielded Thick Film 0.0011uH 0.05nH 500MHz 13Q-Factor 0.39A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0011u | |
| 0.05nH | |
| 500M | |
| 0.39 | |
| 0.1 | |
| 13 | |
| 500M | |
| 6000M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.45 |
This rf chip LQP15MN1N1W02D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 390m A with a maximum resistance of 100m Ohm. This device utilizes thin film technology. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 1.1n H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

