Mean Well EnterprisesLPF-16-30Alimentatori LED
AC/DC LED Power Supply 16.2W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 16.5 to 30 | |
| 540 | |
| 16.2 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 0.97(Min) | |
| 86(Typ) | |
| Lead Wire | |
| IP30 | |
| 5Year | |
| -35 | |
| 70 | |
| 210 | |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 40 mm |
| Package Length | 148 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
This LPF-16-30 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 30 V and maximum output power of 16.2 W. This part's single output can handle a current up to 0.54 A. This part has a temperature range of -40 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

