| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±5 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Maximum Output Current (A) | 0.05 |
| Minimum Input Voltage (V) | -45 |
| Maximum Input Voltage (V) | 40 |
| Maximum Dropout Voltage @ Current (V) | 0.1@0.1mA|0.4@50mA |
| Line Regulation | 30mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current (mA) | 0.025 |
| Junction to Ambient | 140°C/W |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |