Texas InstrumentsLM2937ES-15Linear Regulators

LDO Regulator Pos 15V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube

Having trouble maintaining a steady voltage? This LDO LM2937ES-15 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 0.11@50mA|0.5@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed 26 V. With a fixed output that has a voltage of 15 V, this is power management at its best. Users like the load regulation of 15mV(Typ) and line regulation of 45mV(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.25@50mA|1@500mA V. Its polarity is positive.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.