STMicroelectronicsLK112SM33TRLinear Regulators

LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R

If you need to maintain a steady voltage on your circuit, then this LDO LK112SM33TR linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 0.17@60mA|0.35@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 3.8 V with a maximum of 14 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 90mV and line regulation of 40mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.24@60mA|0.5@200mA V.

Import TariffMay apply to this part

Totale in stock: 30.000 pezzi

Regional Inventory: 27.000

    Total$1,224.90Price for 3000

    27.000 in magazzino: Spedisce domani

    • (3000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Cina
      • In Stock: 27.000 pezzi
      • Price: $0.4083
    • (3000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2519+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Singapore
      • In Stock: 3.000 pezzi
      • Price: $0.4423

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.