NichiconLGY1E472MELZ25Condensatore alluminio
Cap Aluminum Lytic 4700uF 25V 20% (22 X 25mm) Snap-In 10mm 1.6A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 25VDC | |
| 1.6 | |
| 1020@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 25 | |
| 16.7 | |
| 0.8 |
Using the aluminum anode based electrolytic LGY1E472MELZ25 electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 4700uF. It has a tolerance of 20%. Its leakage current is 1020@5Min μA. This product is 25 mm tall with a diameter of 22 mm. The LGY1E472MELZ25 aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
