NichiconLGG2G221MELA30Condensatore alluminio
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.85A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 0.85 | |
| 880@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 30 | |
| 24.4 | |
| 0.8 |
Choose this electrolytic LGG2G221MELA30 aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 880@5Min μA. This product is 30 mm tall with a diameter of 25 mm. It has a tolerance of 20%. Its capacitance value is 220uF. The LGG2G221MELA30 aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
