| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.49.00.80 |
| Automotive | No |
| PPAP | No |
| Product Height (mm) | 93.98 |
| Product Weight (g) | 600 |
| Product Depth (mm) | 58.17 |
| Product Length (mm) | 77.72 |
| Contact Form | 1 Form X |
| Seal | Hermetic Seal |
| Stud Size | #10-32 |
| Minimum Dropout Voltage | 1VDC |
| Contactor Type | High Voltage |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 600 |
| Contact Arrangement | SPST-NO-DM |
| Maximum DC Switching Voltage (V) | 900 |
| Maximum Current Rating (A) | 500 |
| Mounting | Bottom Mount |
| Termination Style | Stud Terminal/Flying Lead |
| Number of Terminals | 4 |
| Coil Resistance (Ohm) | 40 |
| Maximum Pick-Up Voltage | 19VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |