STMicroelectronicsLD1086D2T33TRLinear Regulators

LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) D2PAK T/R

Keep the energy stable for every system by using this LDO LD1086D2T33TR linear regulator by STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 30 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 10mV and line regulation of 6mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 1.5@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Totale in stock: 5.000 pezzi

Regional Inventory: 2.000

    Total$1,304.20Price for 2000

    2.000 in magazzino: Spedisce domani

    • (1000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2527+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Singapore
      • In Stock: 2.000 pezzi
      • Price: $0.6521
    • (1000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2508+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 3.000 pezzi
      • Price: $0.5462

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.