C&KL102121MS02QInterruttore a slitta
Switch Slide ON ON SPDT Screwdriver 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Screwdriver | |
| SPDT | |
| ON ON | |
| 4@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Black | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4.6 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 19.1 | |
| 10.8 | |
| 10.75 |
Turn your circuit on or off using the L102121MS02Q slide switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The L102121MS02Q slide switch has a PC pin termination style. This product is 19.1 mm long, 10.75 mm tall and 10.8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

