ITT CorporationKPT07A-8-4SConnettore circolare
Conn Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 8-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 27.38 | |
| 28.44 | |
| 24.23 | |
| 24.23 |
Use this miniature circular KPT07A-8-4S connector from ITT to connect peripherals to your device. Its shell size is 8-4. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. This product is 25.6 mm long, 24 mm tall and 24 mm deep with a diameter of 28 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

