ITT CorporationKPSE06F1210PWFOConnettore circolare

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

This input/output miniature circular KPSE06F1210PWFO connector from ITT is perfect for making a solid connection between your cylindrical cable housing. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 12-10. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 46 mm long with a diameter of 26.5 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.