SOURIAUJBXEA1G08FSSDSConnettore circolare

Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port Medical Blister

Use only the best push-pull JBXEA1G08FSSDS connector from Souriau to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper nickel and plated with gold over nickel. It has a receptacle type gender. Its shell size arrangement is plated in chrome over nickel. This device has a maximum current rating of 30 A. This product is 21 mm long with a diameter of 16 mm. It uses the solder termination method. This circular connector has an operating temperature of -50 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.