Pulse Electronics CorporationJ0011D21NLConnettore telefono e telecomunicazione
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 0.008 | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| 0 | |
| 70 | |
| Single | |
| 20.86 | |
| 21.59 | |
| 17.13 | |
| Through Hole |
Retain a secure connection with this robust rj-45 J0011D21NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. It uses the solder termination method. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep. J0011D21NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

