| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Difference Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Typical Gain Bandwidth Product (MHz) | 2 |
| Maximum Voltage Gain Range (dB) | <35 |
| Maximum Voltage Gain (dB) | 6.02(Typ) |
| Minimum CMRR Range (dB) | 80 to 85 |
| Minimum CMRR (dB) | 82 |
| Minimum PSRR (dB) | 126.02(Typ) |
| Maximum Input Offset Voltage (mV) | 0.4@±18V |
| Maximum Operating Supply Voltage (V) | 36|±18 |
| Maximum Supply Voltage Range (V) | 30 to 50 |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 28|24|18|15|12|9|5 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±15|±12|±9|±5|±3 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Resistance (MOhm) | 0.024@±18V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Power Supply Type | Dual|Single |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |