VishayIFSC1515AHER330M01Montaggio superficie induttore
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.9A 0.486Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 30 | |
| 20% | |
| 100K | |
| 0.9(Typ) | |
| 0.7(Typ) | |
| 0.486 | |
| 2 | |
| 1515 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.9 |
Use this power IFSC1515AHER330M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 900mA (typ) with a maximum resistance of 486m Ohm. This product is 4.2 mm long, 1.9 mm tall and 4.2 mm deep. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

