VishayHVR2500003904JA100Foro singolo fissato al resistore
Res Metal Film 3.9M Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 3.9M | |
| 5% | |
| 1600(DC)|1150(RMS) | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 7.5 | |
| 0.22 | |
| 0.58 | |
| Through Hole |
Look no further than Vishay's HVR2500003904JA100 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.9M Ohm. Its temperature coefficient is ±200 ppm/°C. This product is 7.5 mm long. This device utilizes metal film technology. The HVR2500003904JA100 part has an axial termination style. It has a tolerance of 5%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

