SamtecHTSW-103-08-LM-D-RAPiastre connettori e prese PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 12.76 | |
| 6.1 | |
| 2.29 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded HTSW-103-08-LM-D-RA header connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 7.62 mm long, 6.1 mm tall and 12.44 mm deep. HTSW-103-08-LM-D-RA is housed in natural liquid crystal polymer.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

