TE ConnectivityHSA50100RJ
Res Wirewound 100Ohm 5% 20W/50W ±50ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.39.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this HSA50100RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 100 Ohm. This part has a power rating of 50 W. Its temperature coefficient is ±30 ppm/°C. This product is 72.5 mm long, 17 mm tall and 30 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%. The HSA50100RJ part has an axial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

