| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1 |
| Maximum Voltage Rating | 250VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 500 |
| Product Length (mm) | 8.89 |
| Product Depth (mm) | 2.1 |
| Product Height (mm) | 4 |
| Mounting | Through Hole |