AmphenolGTC06G2-28-15SConnettore circolare
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| SKT | |
| Crimp | |
| 28-15 | |
| No | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 53.4 | |
| 65 |
This GTC06G2-28-15S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 28-15. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It uses the crimp termination method. This product is 65 mm long with a diameter of 53.4 mm. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

