PHOENIX CONTACTGMSTB 2.5/ 3-ST-7.62Blocchi terminali connettore
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.558 | |
| 20.86 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this GMSTB 2.5/ 3-ST-7.62 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 12 A. GMSTB 2.5/ 3-ST-7.62 is housed in polyamide. It uses the screw termination method. This product is 20.86 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

