SamtecFWS-02-02-T-S-RAPiastre connettori e prese PCB

Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this unshrouded FWS-02-02-T-S-RA header connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 11.4 A/contact. FWS-02-02-T-S-RA is housed in polyester. This connector has an operating temperature of -55 to 105 °C. This product is 10.16 mm long, 5.08 mm tall and 14.43 mm deep. It uses the solder termination method.

119 pezzi: disponibili per la spedizione 3 domani

    Total$0.98Price for 1

    • disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      +
      Manufacturer Lead Time:
      2 settimane
      • In Stock: 119 pezzi
      • Price: $0.9846

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.