SamtecFW-25-04-G-D-380-125Piastre connettori e prese PCB
Conn Board Stacker HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole FLEX STACK™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 4 | |
| 4.2/Contact | |
| 280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 31.75 | |
| 3.43 | |
| 12.82 | |
| FLEX STACK™ | |
| Contact Plating Thickness | (0.254/1.27)um |
| 2.29 | |
| Through Hole |
Mount this board stacker FW-25-04-G-D-380-125 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FW-25-04-G-D-380-125 is housed in black liquid crystal polymer. This product is 31.75 mm long, 12.82 mm tall and 3.42 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

