SamtecFTSH-130-01-L-MTPiastre connettori e prese PCB
Conn Unshrouded Header HDR 60 POS 1.27mm Solder RA Side Entry SMD/Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 38.1 | |
| 10.64 | |
| 3.43 | |
| TIGER CLAW™ | |
| 2.27 | |
| Surface Mount/Through Hole |
Samtec's unshrouded FTSH-130-01-L-MT header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 38.1 mm long, 3.43 mm tall and 10.64 mm deep. FTSH-130-01-L-MT is housed in black liquid crystal polymer.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

