| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Obsolete |
| Codice HTS | 9026.20.80.00 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Sensor Type | Compression Load Cell |
| Module/IC Classification | Module |
| Maximum Operating Force | 500G |
| Maximum Output Voltage (V) | 4 |
| Minimum Operating Supply Voltage (V) | 4.975 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.025 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Linearity Error (%) | ±1 |
| Hysteresis (%) | ±0.8 |
| Housing Material | Stainless Steel |
| Packaging | Standard |