NKK SwitchesFR01FR16HInterruttore DIP

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube

Add push button-type user control to your printed circuit board using the FR01FR16H dual in-line package switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01FR16H DIP switch has a PC pin termination style. This product is 10 mm long, 10 mm tall and 6.55 mm deep. The maximum DC voltage rating is 5 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 settimane
    • Price: $4.428
    1. 1+$4.428
    2. 250+$4.384
    3. 2500+$4.308

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.