TDKFK28X7R1H154KCondensatore in ceramica multistrato
Cap Ceramic 0.15uF 50V X7R 10% Radial 5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
Get more with less with TDK's FK28X7R1H154K multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.15uF. The FK28X7R1H154K MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

