| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Obsolete |
| Codice HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±8 |
| Maximum Gate Threshold Voltage (V) | 1.5 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 10 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 13@4.5V |
| Typical Gate Charge @ Vgs (nC) | 53@4.5V |
| Typical Gate Charge @ 10V (nC) | 53 |
| Typical Gate to Drain Charge (nC) | 12 |
| Typical Gate to Source Charge (nC) | 6 |
| Typical Input Capacitance @ Vds (pF) | 4951@10V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 451@10V |
| Minimum Gate Threshold Voltage (V) | 0.4 |
| Typical Output Capacitance (pF) | 884 |
| Maximum Power Dissipation (mW) | 2500 |
| Typical Fall Time (ns) | 78 |
| Typical Rise Time (ns) | 9 |
| Typical Turn-Off Delay Time (ns) | 196 |
| Typical Turn-On Delay Time (ns) | 16 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 8.5@4.5V|11@2.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.5 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 50 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 125 |
| Typical Diode Forward Voltage (V) | 0.6 |
| Typical Gate Plateau Voltage (V) | 1.2 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 0.6 |
| Maximum Positive Gate-Source Voltage (V) | 8 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 10 |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |