STMicroelectronicsESDALC5-1BM2Soppressori ESD

ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-882 T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs ESDALC5-1BM2 ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 17.5(Typ) V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its capacitance value is 30 pF.

Import TariffMay apply to this part

24.002 pezzi: disponibili per la spedizione 2 domani

    Total$0.05Price for 1

    • Service Fee  $7.00

      disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2227+
      Manufacturer Lead Time:
      15 settimane
      Minimum Of :
      1
      Maximum Of:
      11999
      Country Of origin:
      Cina
         
      • Price: $0.0503
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2227+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 2 pezzi
      • Price: $0.0503
    • (12000)

      disponibili per la spedizione 2 domani

      Increment:
      12000
      Ships from:
      Stati Uniti d'America
      Date Code:
      2511+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 24.000 pezzi
      • Price: $0.0395

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.