PanasonicERJ-8ENF9533VMontaggio del resistore su superficie singola fissa

Res Thick Film 1206 953K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-8ENF9533V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 953K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0167
    1. 50000+$0.0167
    2. 60000+$0.0165
    3. 75000+$0.0164
    4. 100000+$0.0162
    5. 120000+$0.0160
    6. 125000+$0.0159
    7. 150000+$0.0157
    8. 200000+$0.0156
    9. 250000+$0.0154

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.