PanasonicERJ-2RKF9091XMontaggio del resistore su superficie singola fissa

Res Thick Film 0402 9.09K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-2RKF9091X fixed single surface-mount resistor from Panasonic. This product has a resistance value of 9.09K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

10.000 pezzi: Spedisce domani

    Total$38.00Price for 10000

    • (10000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2514+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 10.000 pezzi
      • Price: $0.0038

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.