PanasonicERJ-1GNF1202CMontaggio del resistore su superficie singola fissa

Res Thick Film 0201 12K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The ERJ-1GNF1202C fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 12K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 15000 Minimum 45000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0049
    1. 45000+$0.0049
    2. 75000+$0.0048
    3. 150000+$0.0047
    4. 300000+$0.0046
    5. 750000+$0.0045

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.