PanasonicERG-2SJ181VForo singolo fissato al resistore
Res Metal Oxide Film 180 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| ERG-2SJ181V | |
| Automotive | Yes |
| PPAP | Unknown |
| 180 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.66 | |
| 0.8 | |
| 30 | |
| Through Hole |
The ERG-2SJ181V fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 180 Ohm. Its temperature coefficient is ±350 ppm/°C. This device utilizes metal oxide technology. This product is 12 mm long. The ERG-2SJ181V part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

