| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Row Spacing (mm) | 3.35 |
| Speed Rating (Gbps) | 56 |
| Maximum Current Rating (A) | 2.2/Contact |
| Maximum Voltage Rating | 318VDC|225VAC |
| Insulation Resistance (MOhm) | 50000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tape and Reel |
| Product Length (mm) | 14 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 9.33 |
| Tradename | Edge Rate® |
| Contact Plating Thickness | (0.25/1.27)um |
| Mounting | Surface Mount |