United Chemi ConEGPA101ELL511MM30SCondensatore alluminio
Cap Aluminum Lytic 510uF 100V 20% (18 X 30mm) Radial 7.5mm 0.054 Ohm 2.41A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 510uF | |
| 20% | |
| 100VDC | |
| 0.054 | |
| Low | |
| 2.41 | |
| 1530@1Min | |
| 5000 | |
| Polar | |
| Low Impedance|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 30 | |
| -40 | |
| 125 | |
| Bulk | |
| 18 | |
| 30 | |
| 0.8 |
Manufactured from United Chemi-con, this electrolytic EGPA101ELL511MM30S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 510uF. The EGPA101ELL511MM30S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1530@1Min μA. This product is 30 mm tall with a diameter of 18 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

