PanasonicEEV-TG1J471MCondensatore alluminio
Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 0.5A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 63VDC | |
| 0.18 | |
| Low | |
| 0.5 | |
| 296.1@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.2 |
If you need to filter lower signal frequencies, then this electrolytic EEV-TG1J471M aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 296.1@2Min μA. Its capacitance value is 470uF. This product is 16.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

