PanasonicEEV-FK1V471QCondensatore alluminio
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.06@20°C@100kHz | |
| 1.1 | |
| 164.5@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEV-FK1V471Q electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. Its leakage current is 164.5@2Min μA. This product is 13.5 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

